• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alpina Switzerland 871125218115 Rice cooker White Indicator light, with graduated beaker, BPA-free

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

ALPINA compact rice cooker 0.6L, 300 W

  • With cooking and heat indicator lamp
  • With 6 bits. Plastic measuring jug and spatula
  • Removable aluminum shell

Technical specifications

Product type

Rice cooker

Factory colour

White

Capacity

0.6 l

300 W

Weight

1.6 kg

Kitchen appliances features

Indicator light

with graduated beaker

BPA-free

Width

205 mm

Height

240 mm

Length

210 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3387093 Alpina Switzerland 871125218115 Rice cooker White Indicator light, with graduated beaker, BPA-free

Description

Are you looking for a reliable rice cooker that perfectly prepares any type of rice? The ALPINA rice cooker is the ideal choice for those who value taste, comfort and efficiency. Whether you're a fan of basmati, jasmine, brown rice or even quinoa, this rice cooker holds, WAS he promises. It offers a simple one-button operation, which allows everyone to prepare delicious rice without any effort and without overcooking. With its capacity it is perfectly suitable for singles, couples or small families. The ALPINA rice cooker is not only convenient but also safe to use, thanks to its automatic shut-off function, which switches off the rice cooker when the rice is ready. The non-stick inner pot makes cleaning child's play. Say goodbye to burned-on rice and always enjoy perfectly cooked rice instead.

This text is machine translated.

Features

  • Capacity: 0.6 liter
  • Easy to use: User-friendly with intuitive operation for quick meals
  • Energy efficient & fast: Saves time & energy when cooking different types of rice
  • Compact design: Ideal for every kitchen, saves space without compromising on performance

Scope of delivery

  • Rice cooker
  • Plastic measuring jug
  • Spatula
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)