• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cuckoo CRP-P1009S Rice cooker Black with display, with steam cooker, Overheat protection

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

cuckoo rice cooker, 1150 W

  • Cook rice for up to 10 people
  • Programmable steam pressure cooker
  • Multiple cooking functions
  • A brown and gold diamond-shaped badge with the inscription 'AUTHORISED CUCKOO ONLINE SELLER'.

Technical specifications

Product type

Rice cooker

Factory colour

Black

Capacity

1.8 l

1150 W

Weight

7.3 kg

Kitchen appliances features

with display

with steam cooker

Overheat protection

Width

297 mm

Height

292 mm

Length

398 mm

Depth

398 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2380122 Cuckoo CRP-P1009S Rice cooker Black with display, with steam cooker, Overheat protection

Description

cuckoo also has a top-of-the-range model in the top class of the range of steam pressure rice cooker with the CRP-P1009S. With its numerous functions and setting options, the cuckoo CRP-P1009S offers a variety of possibilities to achieve the best possible cooking result. Enjoy the benefits of this exceptional printer cooker by, for example Prepare your own yogurt or make your own cheese. 19 pre-programd functions offer hardly comparable cooking versatility. Whether sushi rice, soups of all kinds, oatmeal or bread. With the CRP-P1009S this is not a problem. The CRP-P1009S also offers its own program for the preparation of the GABA fine-dining variety. From raw grain to germination to cooked rice. Enjoy the nutritional benefits of GABA rice. The P1009S has automatic steam cleaning. At the push of a button, the cleaning mechanism is activated in the form of a strong steam jet to hygienically clean the entire interior of the rice cooker, including the water drainage system. Another High Light is the Soft Steam Cap. The S-Line Path technology is a patented cuckoo steam valve system that allows the steam to escape quietly and safely during and at the end of cooking. It regulates itself fully automatically and provides for an even more comfortable cooking experience.

This text is machine translated.

Features

  • ProgrammableVoice navigation19 choicesIntelligent DSP technology from cuckoo

Scope of delivery

  • Rice cooker
  • Power cable;
  • Measuring Jugs
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)