• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cuckoo CRP-DHSR0609F Rice cooker Silver with display

1/9
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 495.00 / piece)
€ 495.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

cuckoo CRP-DHSR0609F steam pressure rice cooker

  • IH induction heating technology
  • Programmable
  • DSP Technology
  • 'Authorised Cuckoo Online Seller' appears on a golden diamond-shaped badge, indicating a retailer's permission to sell online.

Technical specifications

Product type

Rice cooker

Factory colour

Silver

Capacity

1.08 l

1090 W

Weight

5.9 kg

Kitchen appliances features

with display

Width

378 mm

Height

266 mm

Length

256 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2380124 Cuckoo CRP-DHSR0609F Rice cooker Silver with display

Description

cuckoo also has a top model in the premium class of steam pressure rice cooker in its range with the CRP-DHSR0609F. With its numerous functions and setting options, the cuckoo CRP-DHSR0609F offers a variety of setting options for the correct and perfect cooking result. The double rubber seal coating completely seals the pot and prevents the unwanted escape of steam and odors, which was also very beneficial to the taste of the food. The removable hygienic lid made of 304 stainless steel (18/10) is dishwasher-proof and therefore very easy and hygienic to clean. The cuckoo induction heating produces an even temperature from all sides. The 1.9 ATM steam cooking not only preserves the nutrients and taste of the food, but also shortens the cooking time immensely. The detachable lid of the cuckoo cooker is made of high-quality 304 stainless steel (18/10), which is the highest quality standard in the production of such products. Enjoy the benefits of brown-germ rice (GABA rice) at the touch of a button. cuckoo's intelligent DSP technology reduces the time it takes to source, allowing rice to retain more nutrients and to produce excellent taste. The cuckoo CRP-CHSS1009FN with the IH (induction heating) programmable steam pressure program and the patented S-Line Path technology (patented safety steam valve) is the perfect companion in every kitchen. Multiple cooking functions - the programmable multiple cooking functions reveal a unique versatility, so that you can easily bake sushi rice, any kind of soup, semolina mash and even bread. The best materials combined with the latest technology distinguish the rice cookers from cuckoo and make them unmistakable! cuckoo's intelligent DSP technology reduces the time it takes to source the rice, which means more nutrients are added to it.

This text is machine translated.

Features

  • Voice navigation system
  • Turbo Cooking Finishing - for even faster cooking
  • Automatic steam cleaning
  • Water drainage system
  • 21 Safety mechanisms
  • Safety steam valve

Scope of delivery

  • Rice cooker
  • Power cable;
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)