• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alstertaler Schrauben & Präzisionsteile 1070080 Threaded inserts M10 15 mm DIN 8140 88331 A2 25 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

AMECOIL thread inserts

Our service for you

Technical specifications

Product type

Threaded inserts

DIN standard

DIN 8140

Content

25 pc(s)

Length

15 mm

Thread size

M10

ART standard

88331

Dim

(Ø x L) 10 mm x 15 mm

Material properties

A2

Gradient

1 mm

(Ø)

10 mm

Type

AMECOIL thread inserts article 88331

Standards

Article 88331

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1070080 Alstertaler Schrauben & Präzisionsteile 1070080 Threaded inserts M10 15 mm DIN 8140 88331 A2 25 pc(s)

Description

Features

  • Article 88331 A2 shape A fine AMECOIL-Threaded Inserts DIN 8140 A = Standard, for useful fine thread M10 x 1 x 15 m. Dimensions:
  • This text is machine translated.