• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alstertaler Schrauben & Präzisionsteile 1070086 Threaded inserts M12 18 mm 88331 A2 15 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

AMECOIL thread inserts

Our service for you

Technical specifications

Product type

Threaded inserts

Content

15 pc(s)

Length

18 mm

Thread size

M12

ART standard

88331

Dim

(Ø x L) 12 mm x 18 mm

Material properties

A2

Gradient

1.25 mm

(Ø)

12 mm

Type

AMECOIL thread inserts article 88331

Standards

Article 88331

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1070086 Alstertaler Schrauben & Präzisionsteile 1070086 Threaded inserts M12 18 mm 88331 A2 15 pc(s)

Description

Features

  • Article 88331 A2 shape A fine AMECOIL-Threaded Inserts DIN 8140 A = Standard, for useful fine thread M dimensions: M12 x 1.25 x 18
  • This text is machine translated.