• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alstertaler Schrauben & Präzisionsteile 1070091 Threaded inserts M14 14 mm DIN 8140 88331 A2 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

AMECOIL thread inserts

Our service for you

Technical specifications

Product type

Threaded inserts

DIN standard

DIN 8140

Content

10 pc(s)

Length

14 mm

Thread size

M14

ART standard

88331

Dim

(Ø x L) 14 mm x 14 mm

Material properties

A2

Gradient

1.5 mm

(Ø)

14 mm

Type

AMECOIL thread inserts article 88331

Standards

Article 88331

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1070091 Alstertaler Schrauben & Präzisionsteile 1070091 Threaded inserts M14 14 mm DIN 8140 88331 A2 10 pc(s)

Description

Features

  • Article 88331 A2 shape A fine AMECOIL-Threaded Inserts DIN 8140 A = Standard, for useful fine thread M size: M 14 x 1.5 x 14
  • This text is machine translated.