• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alstertaler Schrauben & Präzisionsteile 161576 T-head bolt threaded plates M20 Steel zinc galvanized 20 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 425.00 / piece)
€ 425.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Hook head screws with nuts

Our service for you

Technical specifications

Product type

T-head bolt threaded plates

Material

Steel

Thread size

M20

Content

20 pc(s)

Length

75 mm

Material properties

zinc galvanized

Material (details)

Electrogalvanised steel grade 4.6

Type

Hook head screws with nuts

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 161576 Alstertaler Schrauben & Präzisionsteile 161576 T-head bolt threaded plates M20 Steel zinc galvanized 20 pc(s)

Description

Article 88972 Mu 4.6 type 72/48galvanised hook head/helped SCREWS F. profile 72/48, 72/49 size: M 20 x 75

This text is machine translated.

Scope of delivery

  • 20 x hook head screws with nuts.

More interesting products

(*All information is plus legal VAT)