• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alstertaler Schrauben & Präzisionsteile 889449400200065 T-head bolt M20 65 mm 88944 Stainless steel A4 25 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Article 88944 MU A4-70 hzs 53/34/helped hammer head screws with hexagon nut dimensions: M20 x 65 (25 pieces)

Our service for you

Technical specifications

Product type

T-head bolt

Content

25 pc(s)

Material

Stainless steel

Length

65 mm

Thread size

M20

ART standard

88944

Material properties

A4

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1818793 Alstertaler Schrauben & Präzisionsteile 889449400200065 T-head bolt M20 65 mm 88944 Stainless steel A4 25 pc(s)

Description

Scope of delivery

  • 25 pcs helped screw
  • This text is machine translated.