• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aluminium Circular Rail (Ø x L) 60 mm x 100 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 279.90)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Round aluminium

  • Circular black and white noise with a random arrangement of points, signalling visual noise or interference.

Technical specifications

Product type

Rail

Dim

(Ø x L) 60 mm x 100 mm

Material

Aluminium

Type

Circular

Length

100 mm

(Ø)

60 mm

Content

1 pc(s)

Material (details)

Aluminium

Outside Ø

60 mm

Design type

Round profile

Documents & Downloads

Datasheet

Datasheet 229817 Aluminium Circular Rail (Ø x L) 60 mm x 100 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 229817 Aluminium Circular Rail (Ø x L) 60 mm x 100 mm 1 pc(s)

Description

Solid material with excellent turn and drill quality, short chipping.

Hints

Attention: Tolerance is only possible in dimension specification for up to 1.5%

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 47.47€ 39.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)