• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aluminium Circular Solid rod (Ø x L) 30 mm x 20 cm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

195 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 74.95)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Aluminium round-profile bar 30x200mm

  • Aluminium
  • Wide range of application

Technical specifications

Product type

Solid rod

Dim

(Ø x L) 30 mm x 20 cm

Material

Aluminium

Type

Circular

Length

20 cm

(Ø)

30 mm

Content

1 pc(s)

Material (details)

Aluminium

Design type

Round profile

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2464851 Aluminium Circular Solid rod (Ø x L) 30 mm x 20 cm 1 pc(s)

Description

Solid material with excellent turn and drill quality, short chipping.

Hints

Attention: Tolerance is only possible in dimension specification for up to 1.5%

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 34.47€ 26.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)