• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aluminium Planar Rail (L x W x H) 200 x 30 x 5 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

51 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 37.45)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flat aluminium profile

  • A black and white QR code pattern for scanning with mobile devices.

Technical specifications

Product type

Rail

Dim

(L x W x H) 200 x 30 x 5 mm

Material

Aluminium

Type

Planar

Length

200 mm

Height

5 mm

Width

30 mm

Content

1 pc(s)

Material (details)

Aluminium

Design type

Flat profile

Documents & Downloads

Datasheet

Datasheet 229813 Aluminium Planar Rail (L x W x H) 200 x 30 x 5 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 229813 Aluminium Planar Rail (L x W x H) 200 x 30 x 5 mm 1 pc(s)

Description

Very good rotating, milling and drilling quality, short span

Hints

N.B. Dimension tolerance: up to 1.5%

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 12.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)