• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aluminium Square Rail (L x W x H) 200 x 30 x 30 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 94.95)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Rail

Dim

(L x W x H) 200 x 30 x 30 mm

Material

Aluminium

Type

Square

Length

200 mm

Height

30 mm

Width

30 mm

Content

1 pc(s)

Material (details)

AL CU Mg Pb F37

Design type

Square profile

Documents & Downloads

Datasheet

Datasheet 222513 Aluminium Square Rail (L x W x H) 200 x 30 x 30 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 222513 Aluminium Square Rail (L x W x H) 200 x 30 x 30 mm 1 pc(s)

Description

Features

  • Solid material (AL CU Mg Pb F37) in excellent turn, mill and drill quality), short chipping.

Hints

Attention: Tolerance is only possible in dimension specification for up to 1.5%

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 24.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)