• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aluminium Square Rail (L x W x H) 200 x 35 x 35 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 119.95)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Rail

Dim

(L x W x H) 200 x 35 x 35 mm

Material

Aluminium

Type

Square

Length

200 mm

Height

35 mm

Width

35 mm

Content

1 pc(s)

Material (details)

AL CU Mg Pb F37

Design type

Square profile

Documents & Downloads

Datasheet

Datasheet 237285 Aluminium Square Rail (L x W x H) 200 x 35 x 35 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 237285 Aluminium Square Rail (L x W x H) 200 x 35 x 35 mm 1 pc(s)

Description

Features

  • Solid material (AL CU Mg Pb F37) in excellent turn, mill and drill quality), short chipping.

Hints

Attention: Tolerance is only possible in dimension specification for up to 1.5%

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.