• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aluminium wire roll Ø 100 mm - Ø 0.8 mm 0.5 kg Toparc 086685

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 49.98)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Welding wire reel

Weight

0.5 kg

Material

Aluminium

Welding wire Ø

0.8 mm

Documents & Downloads

Datasheet

Datasheet 3021086 Aluminium wire roll Ø 100 mm - Ø 0.8 mm 0.5 kg Toparc 086685

User & Safety Instructions

User & Safety Instructions 3021086 Aluminium wire roll Ø 100 mm - Ø 0.8 mm 0.5 kg Toparc 086685

Information

Information 3021086 Aluminium wire roll Ø 100 mm - Ø 0.8 mm 0.5 kg Toparc 086685

Description

Solid wire coil Ø 100 mm - aluminum - AlSi 5 - Ø 0.8 mm - 0.5 kg - AlSi 5

This text is machine translated.

More interesting products

(*All information is plus legal VAT)