• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Steel wire roll Ø 0.8 mm - S300 15 kg Toparc 086227

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 5.07)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Welding wire reel

Weight

15 kg

Material

Steel

Welding wire Ø

0.8 mm

Documents & Downloads

Datasheet

Datasheet 3021084 Steel wire roll Ø 0.8 mm - S300 15 kg Toparc 086227

User & Safety Instructions

User & Safety Instructions 3021084 Steel wire roll Ø 0.8 mm - S300 15 kg Toparc 086227

Information

Information 3021084 Steel wire roll Ø 0.8 mm - S300 15 kg Toparc 086227

Description

Solid wire coil Ø 300 mm - Steel - Ø 0.8 mm - 15 kg
ER70S-6 / G3Si1

This text is machine translated.

More interesting products

(*All information is plus legal VAT)