• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wire coil Ø 200 mm - steel Ø 0.8 mm 5 kg Toparc 086128

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 5.20)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Welding wire reel

Weight

5 kg

Material

Steel

Welding wire Ø

0.8 mm

Documents & Downloads

Datasheet

Datasheet 3021081 Wire coil Ø 200 mm - steel Ø 0.8 mm 5 kg Toparc 086128

User & Safety Instructions

User & Safety Instructions 3021081 Wire coil Ø 200 mm - steel Ø 0.8 mm 5 kg Toparc 086128

Information

Information 3021081 Wire coil Ø 200 mm - steel Ø 0.8 mm 5 kg Toparc 086128

Description

G3Si1/ER70S-6, Ø 0.8mm - plastic drum S200 / 5kg

This text is machine translated.

More interesting products

(*All information is plus legal VAT)