• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alutec 1394103197 Storage bin CB3ZMC (W x H x D) 200 x 145 x 350 mm Black 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(W x H x D) 200 x 145 x 350 mm

Product type

Storage bin

Width

200 mm

Height

145 mm

Factory colour

Black

Range of use

ESD

Heat resistance

-20 to +80 °C

Content

1 pc(s)

Inside width

182 mm

Inside height

120 mm

Internal depth

280 mm

Depth

350 mm

Description

Features

  • Electrically conductive to protect your electronic components
  • The boxes are stackable and extremely resistant Dimensionally stable
  • Resistant to most acids and oil.
  • Temperature resistant from -20 to +80 °C
  • All boxes with label holder.
  • This text is machine translated.

What kind of Cases, Boxes, Chests are you looking for?