• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alutec 1394003197 ESD Storage bin CB3MC Conductive (L x W x H) 350 x 200 x 200 mm Black 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 350 x 200 x 200 mm

Product type

Storage bin

Width

200 mm

Height

200 mm

Length

350 mm

Factory colour

Black

Range of use

ESD

Heat resistance

-20 to +80 °C

Content

1 pc(s)

Inside width

182 mm

Inside height

185 mm

Internal depth

280 mm

Features

Conductive

Depth

350 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1711097 Alutec 1394003197 ESD Storage bin CB3MC Conductive (L x W x H) 350 x 200 x 200 mm Black 1 pc(s)

Description

Features

  • Electrically conductive to protect your electronic components
  • The boxes are stackable and extremely resistant Dimensionally stable
  • Resistant to most acids and oil.
  • Temperature resistant from -20 to +80 °C
  • All boxes with label holder.
  • This text is machine translated.

What kind of Cases, Boxes, Chests are you looking for?

More interesting products

(*All information is plus legal VAT)