• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alutec 05120 Folding box (L x W x H) 400 x 600 x 230 mm Grey 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

68 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 400 x 600 x 230 mm

Product type

Folding box

Width

600 mm

Volume

46 l

Height

230 mm

Length

400 mm

Factory colour

Grey

Content

1 pc(s)

Inside width

570 mm

Inside height

220 mm

Internal depth

370 mm

Material

Polyethylene (PE)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1400370 Alutec 05120 Folding box (L x W x H) 400 x 600 x 230 mm Grey 1 pc(s)

Description

Industrial folding box latticed, open hand grips, material: PE Neumaterial, Color: gray, inner dimensions: 570 x 370 x 220 mm, outer dimensions: 600 x 400 x 230 mm, height folded: 50 mm.

This text is machine translated.

Features

  • Recommended Max. Load/batch load: 20/150 kg.

What kind of Cases, Boxes, Chests are you looking for?

More interesting products

(*All information is plus legal VAT)