• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alutec 05100 Folding box (L x W x H) 400 x 600 x 320 mm Grey 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

165 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 400 x 600 x 320 mm

Product type

Folding box

Width

600 mm

Volume

64 l

Height

320 mm

Length

400 mm

Factory colour

Grey

Content

1 pc(s)

Inside width

560 mm

Inside height

310 mm

Internal depth

360 mm

Material

Polypropylene

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1400369 Alutec 05100 Folding box (L x W x H) 400 x 600 x 320 mm Grey 1 pc(s)

Description

Industrie-Faltbox, open hand grips, material: PP-Neumaterial, Color: gray, inner dimensions: 560 x 360 x 310 mm, outer dimensions: 600 x 400 x 320 mm, height folded: 72 mm.

This text is machine translated.

Features

  • Recommended Max. Load/batch load: 60 / 150 kg.

What kind of Cases, Boxes, Chests are you looking for?

More interesting products

(*All information is plus legal VAT)