• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Allit 456237 Workshop Storage bin ProfiPlus Box RE 2 Stackable (L x W x H) 160 x 102 x 75 mm Blue 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

791 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ProfiPlus Box RE 2, blue

  • Resistant to resins, lyes, grease, oils, etc.

Technical specifications

Dim

(L x W x H) 160 x 102 x 75 mm

Product type

Storage bin

Width

102 mm

Height

75 mm

Length

160 mm

Factory colour

Blue

Range of use

Workshop

Heat resistance

-10 °C to 60 °C

Content

1 pc(s)

Inside width

82 mm

Inside height

60 mm

Internal depth

129 mm

Features

Stackable

Material

Recycled plastic

Depth

160 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2959930 Allit 456237 Workshop Storage bin ProfiPlus Box RE 2 Stackable (L x W x H) 160 x 102 x 75 mm Blue 1 pc(s)

Description

This visual box system stands out with its high load capacity and resistance. Meaningful accessories such as dividers, carrying bars and labels enable a variety of applications. Secure stacking by circulating stacking edges and continuous guide rails.

This text is machine translated.

Features

  • Hollow chamber profiles at the mesh ensure dimensional stability of the temperature-resistant box (-10/+60 °C)
  • Secure stacking by circulating stacking edges and continuous guide rails
  • Made of 100% recycled plastic - quality checked by Allit
  • Labels with protective film and separator plates available as accessories
  • Large recessed grip on the front and suspension bar at the rear (up to size 3)
  • Compatible with many common speakers, wall and stand systems
  • Resistant to resins, lyes, grease, oils, etc.
  • Suitable for tapes due to smooth undergrounds

Hints

Compatible with many common speakers, wall and stand systems

What kind of Cases, Boxes, Chests are you looking for?

More interesting products

(*All information is plus legal VAT)