• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Allit 456268 Workshop Storage bin ProfiPlus Box RE 3 Stackable (L x W x H) 235 x 150 x 125 mm Grey 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

284 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ProfiPlus Box RE 3, gray

  • Resistant to resins, lyes, grease, oils, etc.

Technical specifications

Dim

(L x W x H) 235 x 150 x 125 mm

Product type

Storage bin

Width

150 mm

Height

125 mm

Length

235 mm

Factory colour

Grey

Range of use

Workshop

Heat resistance

-10 °C to 60 °C

Content

1 pc(s)

Inside width

120 mm

Inside height

105 mm

Internal depth

190 mm

Features

Stackable

Material

Recycled plastic

Depth

235 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2959933 Allit 456268 Workshop Storage bin ProfiPlus Box RE 3 Stackable (L x W x H) 235 x 150 x 125 mm Grey 1 pc(s)

Description

This visual box system stands out for its high load-carrying capacity and resistance. Sensible accessories such as separators, carrying bars and labels make the variable and versatile use of this system possible. Secure stacking by circulating stacking edges and continuous guide rails.

This text is machine translated.

Features

  • Hollow chamber profiles at the mesh ensure dimensional stability of the temperature-resistant box (-10/+60 °C)
  • Secure stacking by circulating stacking edges and continuous guide rails
  • Made of 100% recycled plastic - quality checked by Allit
  • Labels with protective film and separator plates available as accessories
  • Large recessed grip on the front and suspension bar at the rear (up to size 3)
  • Compatible with many common speakers, wall and stand systems
  • Resistant to resins, lyes, grease, oils, etc.
  • Suitable for tapes due to smooth undergrounds

Hints

Compatible with many common speakers, wall and stand systems

What kind of Cases, Boxes, Chests are you looking for?

More interesting products

(*All information is plus legal VAT)