• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hünersdorff 674300 Storage bin 4 Food safe (L x W x H) 332 x 207 x 155 mm Blue 1 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

408 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 332 x 207 x 155 mm

Product type

Storage bin

Width

207 mm

Height

155 mm

Length

332 mm

Factory colour

Blue

Content

1 pc(s)

Internal depth

290 mm

Features

Food safe

Material

Plastic

Depth

332 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1166431 Hünersdorff 674300 Storage bin 4 Food safe (L x W x H) 332 x 207 x 155 mm Blue 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1166431 Hünersdorff 674300 Storage bin 4 Food safe (L x W x H) 332 x 207 x 155 mm Blue 1 pc(s)

What kind of Cases, Boxes, Chests are you looking for?

More interesting products

(*All information is plus legal VAT)