• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Allit 455805 Drawer unit casing EuroPlus Depot M (L x W x H) 505 x 380 x 465 mm Grey 1 pc(s)

1/15
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 335.00 / piece)
€ 335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Dim

(L x W x H) 505 x 380 x 465 mm

Product type

Drawer unit casing

Width

380 mm

Height

465 mm

Length

505 mm

Factory colour

Grey

Weight

20 g

Content

1 pc(s)

Material

Steel plate

Depth

505 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1826820 Allit 455805 Drawer unit casing EuroPlus Depot M (L x W x H) 505 x 380 x 465 mm Grey 1 pc(s)

Description

Case cabinet as accessories for Euro Plus Pro M44 and Pro S44. The indispensible workplace equipment for a fast and clear provision of small parts and accessories of all kinds.

This text is machine translated.

Features

  • Suitable for small parts case Euro Plus Pro M44 and Pro S44
  • Made of sheet steel, guarantees a quick and clear availability at work
  • Free standing or wall mounting, drawers single locking with one-handed operation.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 376.99*

What kind of Cases, Boxes, Chests are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)