• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Allit 456206 Storage bin Stackable (L x W x H) 102 x 100 x 75 mm Yellow 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

185 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Allit Profi Plus Box2 yellow

  • Resistant to resins, lyes, grease, oils, etc.

Technical specifications

Dim

(L x W x H) 102 x 100 x 75 mm

Product type

Storage bin

Width

100 mm

Height

75 mm

Length

102 mm

Factory colour

Yellow

Weight

63 g

Content

1 pc(s)

Inside width

146 mm

Inside height

66 mm

Internal depth

88 mm

Features

Stackable

Material

Polypropylene

Material properties

oil-resistant

Depth

160 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1520927 Allit 456206 Storage bin Stackable (L x W x H) 102 x 100 x 75 mm Yellow 1 pc(s)

Description

Stack viewing boxes in professional quality

High load-carrying capacity and resistance are the hallmarks of this stack viewing boxes system especially.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 11.98*

What kind of Cases, Boxes, Chests are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)