• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hünersdorff 672100 Storage bin 2 Stackable (L x W x H) 164 x 102 x 74 mm Red 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

561 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 164 x 102 x 74 mm

Product type

Storage bin

Width

102 mm

Volume

0.73 l

Height

74 mm

Length

164 mm

Factory colour

Red

Range of use

Food processing

Content

1 pc(s)

Features

Stackable

Material

Plastic

Material properties

acid-resistant

Depth

164 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1166424 Hünersdorff 672100 Storage bin 2 Stackable (L x W x H) 164 x 102 x 74 mm Red 1 pc(s)

What kind of Cases, Boxes, Chests are you looking for?

More interesting products

(*All information is plus legal VAT)