• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Curver 174229 Storage box Unibox Classic XL Stackable (W x H x D) 525 x 280 x 430 mm Silver 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

62 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

UNIBOX classic XL, silver

  • Modular and stackable
  • Stable handle and reinforced corners
  • Practical storage and transport box
  • Particularly robust

Technical specifications

Dim

(W x H x D) 525 x 280 x 430 mm

Product type

Storage box

Width

525 mm

Volume

60 l

Height

280 mm

Factory colour

Silver

Content

1 pc(s)

Features

Stackable

Material

Plastic

Depth

430 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3221060 Curver 174229 Storage box Unibox Classic XL Stackable (W x H x D) 525 x 280 x 430 mm Silver 1 pc(s)

Description

The Unibox Classic XL is the perfect solution for your storage and transport needs. This robust box is modular and stackable, allowing WAS a space-saving storage. Fitted with stable carrying handles and reinforced corners, it offers a high load carrying capacity and long life. With a classic design and a volume of 60 liters, the Unibox Classic XL is both practical and versatile.

This text is machine translated.

What kind of Cases, Boxes, Chests are you looking for?

More interesting products

(*All information is plus legal VAT)