• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Curver 156012 Storage box UNIBOX Classic S [15L], silber (L x W x H) 350 x 270 x 220 mm 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

109 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 15L
Dim

(L x W x H) 350 x 270 x 220 mm

Product type

Storage box

Width

270 mm

Volume

15 l

Height

220 mm

Length

350 mm

Weight

0.3 kg

Content

1 pc(s)

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3403607 Curver 156012 Storage box UNIBOX Classic S [15L], silber (L x W x H) 350 x 270 x 220 mm 1 pc(s)

Description

Robust stack and storage box with side handles and high load capacity in classic design, 15L

This text is machine translated.

What kind of Cases, Boxes, Chests are you looking for?

More interesting products

(*All information is plus legal VAT)