• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Allit 458090 Storage bin VarioPlus Basic 32 (W x H x D) 300 x 335 x 135 mm Black, Yellow 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 30.99
-42 %
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(W x H x D) 300 x 335 x 135 mm

Product type

Storage bin

Width

300 mm

Height

335 mm

Drawers

32

Factory colour

Black

Yellow

Content

1 pc(s)

Material

Polystyrene

Polypropylene

Depth

135 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1826854 Allit 458090 Storage bin VarioPlus Basic 32 (W x H x D) 300 x 335 x 135 mm Black, Yellow 1 pc(s)

Description

Small plastic storage cabinets and depots, partially with dividers. Tried-and-tested plastic small storage cabinets and depots for universal use.

This text is machine translated.

Features

  • Storage compartment in the lid for tools or small parts
  • Individual Einteillung the drawers with the separators
  • For wall mounting prepared.

What kind of Cases, Boxes, Chests are you looking for?

More interesting products

(*All information is plus legal VAT)