• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Curver 156011 Storage box Unibox Classic L Stackable (L x W x H) 430 x 430 x 235 mm Silver 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

592 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

UNIBOX classic L, silver

  • Modular and stackable
  • Stable handle and reinforced corners
  • Practical storage and transport box
  • Particularly robust

Technical specifications

Dim

(L x W x H) 430 x 430 x 235 mm

Product type

Storage box

Width

430 mm

Volume

30 l

Height

235 mm

Length

430 mm

Factory colour

Silver

Content

1 pc(s)

Features

Stackable

Material

Plastic

Depth

350 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3221058 Curver 156011 Storage box Unibox Classic L Stackable (L x W x H) 430 x 430 x 235 mm Silver 1 pc(s)

Description

The Unibox Classic L is the perfect solution for your storage and transport needs. This robust box is modular and stackable, allowing WAS a space-saving storage. Fitted with stable carrying handles and reinforced corners, it offers a high load carrying capacity and long life. With a classic design and a volume of 30 liters, the Unibox Classic L is both practical and versatile.

This text is machine translated.

What kind of Cases, Boxes, Chests are you looking for?

More interesting products

(*All information is plus legal VAT)