• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Curver 243803 Storage box HANDY Stackable (L x W x H) 294 x 194 x 150 mm Transparent, Silver 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

125 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MOBILE PHONE+ Box 6L , transparent / silver

  • Stackable, nestable
  • With cover and locking clips
  • Multifunctional

Technical specifications

Dim

(L x W x H) 294 x 194 x 150 mm

Product type

Storage box

Width

194 mm

Volume

6 l

Height

150 mm

Length

294 mm

Factory colour

Transparent

Silver

Content

1 pc(s)

Features

Stackable

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3335441 Curver 243803 Storage box HANDY Stackable (L x W x H) 294 x 194 x 150 mm Transparent, Silver 1 pc(s)

Description

Transparent all-purpose box with lid and side clip-locks, nestable.

This text is machine translated.

What kind of Cases, Boxes, Chests are you looking for?

More interesting products

(*All information is plus legal VAT)