• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KIS 237440 Storage box Scubba Stackable (L x W x H) 495 x 495 x 340 mm Grey-blue, Black 1 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

406 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SCUBA box M [45L], black / gray / blue

  • Stackable
  • Including roles
  • IP 55 water-resistant
  • Soft-touch handles

Technical specifications

Dim

(L x W x H) 495 x 495 x 340 mm

Product type

Storage box

Width

495 mm

Volume

45 l

Height

340 mm

Length

495 mm

Factory colour

Grey-blue

Black

Content

1 pc(s)

Features

Stackable

Material

Plastic

Depth

390 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3221050 KIS 237440 Storage box Scubba Stackable (L x W x H) 495 x 495 x 340 mm Grey-blue, Black 1 pc(s)

Description

The versatile Scuba storage box with lid and four ergonomic locking handles is perfect for storing and transporting your everyday objects. The waterproof sealing ring on the lid makes it Ideal for wet and dusty environments such as cellars, camping or construction sites. Whether at home, fishing or traveling - this box offers reliable security and maximum flexibility. Rely on the robust Scuba storage box, which bring order and protection in every area of your life with its well-thought design.

This text is machine translated.

What kind of Cases, Boxes, Chests are you looking for?

More interesting products

(*All information is plus legal VAT)