• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alutec 36010 Foam insert (L x W x H) 400 x 245 x 300 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Suitable for 30 L boxes
Product type

Foam insert

Width

245 mm

Height

300 mm

Length

400 mm

Dim

(L x W x H) 400 x 245 x 300 mm

Factory colour

Grey

Description

For transportation protection for sensitive and fragile goods such as glass, measuring instruments, photographic equipment or electronic components, our aluminium boxes can be fitted with customisable and preformed foam cubes. The sets consist of 3 or 6 cube foam plates, a base plate and a pre-cut piece of napped foam for the lid.

This text is machine translated.

What kind of Toolbox Inserts are you looking for?

More interesting products

(*All information is plus legal VAT)