• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alutec 36020 Foam insert 6-piece (L x W) 555 mm x 350 mm

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • For 47 l
Product type

Foam insert

Width

350 mm

Length

555 mm

Dim

(L x W) 555 mm x 350 mm

Factory colour

Grey

Material (details)

Foam

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 824594 Alutec 36020 Foam insert 6-piece (L x W) 555 mm x 350 mm

Description

For transportation of sensitive and fragile goods such as glass, measuring instruments, photographic equipment or electronic components, our aluminium boxes can be fitted with customisable and preformed foam cubes. The sets consist of 3 or 6 cube foam plates, a base plate and a pre-cut piece of napped foam for the lid.

Scope of delivery

  • Base plate 555 x 350 x 200 mm
  • Cube foam 555 x 350 x 50 mm
  • Convoluted Foam 555 x 350 x 25 mm

Hints

The color of the foam cube may vary. This text is machine translated.

System requirements

  • Suitable for the Alutec aluminium box size 47 L, order no. 810763.

What kind of Toolbox Inserts are you looking for?

More interesting products

(*All information is plus legal VAT)