• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alutec 36030 Foam insert (L x W x H) 550 x 375 x 350 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Suitable for 68/73 L boxes
Product type

Foam insert

Width

375 mm

Height

350 mm

Length

550 mm

Dim

(L x W x H) 550 x 375 x 350 mm

Factory colour

Grey

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1923721 Alutec 36030 Foam insert (L x W x H) 550 x 375 x 350 mm

Description

For transportation protection for sensitive and fragile goods such as glass, measuring instruments, photographic equipment or electronic components, our aluminium boxes can be fitted with customisable and preformed foam cubes. The sets consist of 3 or 6 cube foam plates, a base plate and a pre-cut piece of napped foam for the lid.

This text is machine translated.

What kind of Toolbox Inserts are you looking for?

More interesting products

(*All information is plus legal VAT)