• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alutruss DECOLOCK DQ3-PAC22 Triangular truss Corner 120 °

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Deco LOCK DQ 3-PAC22 2-way corner 120°

  • 3-point lightweight crossbeam

Technical specifications

  • Longitudinal pipes 35 x 2 mm
  • Rods: 10 x 2 mm
  • Pipe material AlMgSi 0.5
  • Welding material ALMg 5
  • Welding method TIG pulse.
  • Dimensions: 185mm (hole center-hole center)
  • Dimensions 220 mm
Type

Corner

Product type

Triangular truss

Inclination

120°

Tube diameter

35 mm

Dim

(W x H x D) 76 x 25 x 41.5 cm

Width

76 cm

Height

25 cm

Depth

41.5 cm

Weight

2.6 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 593811 Alutruss DECOLOCK DQ3-PAC22 Triangular truss Corner 120 °

Description

3-point lightweight crossbeam · High-quality aluminum pipes with a diameter of 35 mm · Easy installation by quick lock connector · Very low weight · For fairs and showrooms

This text is machine translated.

More interesting products

(*All information is plus legal VAT)