• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alutruss DECOLOCK DQ3-PAL34 Triangular truss 3-way corner 90 °

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 299.00 / piece)
€ 299.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

DECOLOCK DQ3-PAL34 3-way corner 90°

  • 3-point lightweight traverse system

Technical specifications

  • Longitudinal pipes 35 x 2 mm
  • 10 x 2 mm struts
  • Pipe material AlMgSi 0.5
  • Welding material ALMg 5
  • Welding method TIG pulse.
  • Dimensions 185 mm (center of hole - center of hole)
  • Dimensions 220 mm
Type

3-way corner

Product type

Triangular truss

Inclination

90°

Tube diameter

35 mm

Dim

(L x W x H) 41.00 x 40.5 x 41 cm

Width

40.5 cm

Height

41 cm

Depth

41 cm

Weight

3.3 kg

Length

41.00 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 593819 Alutruss DECOLOCK DQ3-PAL34 Triangular truss 3-way corner 90 °

Description

3-point lightweight traverse system · High-quality aluminum pipes with 35 mm diameter · Easy mounting by quick-lock connector · Very low weight · For trade fair and shop fitting

This text is machine translated.

More interesting products

(*All information is plus legal VAT)