• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alutruss DECOLOCK DQ3-PAT35 Triangular truss T-joint 90 °

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Longitudinal pipes 35 x 2 mm
  • Rods: 10 x 2 mm
  • Pipe material AlMgSi 0.5
  • Welding material ALMg 5
  • Welding method TIG pulse.
  • Dimensions: 185mm (hole center-hole center)
  • Dimensions 220 mm
Type

T-joint

Product type

Triangular truss

Inclination

90°

Tube diameter

35 mm

Dim

(W x H x D) 58 x 41 x 20 cm

Width

58 cm

Height

41 cm

Depth

20 cm

Weight

3.2 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 593820 Alutruss DECOLOCK DQ3-PAT35 Triangular truss T-joint 90 °

Description

3-point lightweight traverse system.

This text is machine translated.

Features

  • High-quality aluminum pipes with a diameter of 35 mm
  • Easy installation by quick lock connector
  • Very low weight
  • For trade fair construction and shop fittings.

More interesting products

(*All information is plus legal VAT)