• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alutruss DECOTRUSS SAC 24 Triangular truss Corner 90 °

EAN:
Part number:
Item no:
1/2
Dispatches on Fri 30 Oct

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

Corner

Product type

Triangular truss

Inclination

90°

Tube diameter

15 mm

Dim

(W x H x D) 30.5 x 15.5 x 30.5 cm

Width

30.5 cm

Height

15.5 cm

Depth

30.5 cm

Weight

1.1 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 593768 Alutruss DECOTRUSS SAC 24 Triangular truss Corner 90 °

Description

The decorative trussing · Easy assembly · The DECO TRUSS elements are supplied via the connection plates with three M8 screws · A number of cross beams and corners can be create imaginative room structure · Deco truss is suitable for designing design elements in, for example, in the shops and stalls · Deco truss is in silver finish available · Deco truss constructions are meant as a design element · Please observe the relevant statutory guidelines for suspension constructions

This text is machine translated.

More interesting products

(*All information is plus legal VAT)