• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alutruss DECOTRUSS SAL 34 Triangular truss 3-way corner 90 °

1/2
EAN:
Part number:
Item no:
Dispatches on Thu, 7 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

3-way corner

Product type

Triangular truss

Inclination

90°

Tube diameter

15 mm

Dim

(W x H x D) 30.5 x 30.5 x 30.5 cm

Width

30.5 cm

Height

30.5 cm

Depth

30.5 cm

Weight

1.9 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 593776 Alutruss DECOTRUSS SAL 34 Triangular truss 3-way corner 90 °

Description

The decorative trussing · Easy assembly · The DECOTRUSS elements are screwed to the connection plates with three M8 screws · Through a variety of crossbars and corners, imaginative room structures can be created · DECOTRUSS is suitable for Designing design elements in, for example, retail shops, on trade fair stands · DECOTRUSS is available in silver paint · DECOTRUSS constructions are intended as a design element · Please observe the valid legal guidelines for cross-beam constructions

This text is machine translated.

More interesting products

(*All information is plus legal VAT)