• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alutruss SINGLELOCK SPAC-21 Crossbar Corner 90 °

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

SINGLELOCK SPAC-21 QUICK-LOCK CORNER 90°

  • Simple traverse pipe with quick-lock connectors

Technical specifications

  • Longitudinal tube 50 x 2 mm
  • Pipe material AlMgSi 0.5
  • Welding material ALMg 5
  • Welding method TIG pulse.
  • Side length: 500 mm
Type

Corner

Product type

Crossbar

Inclination

90°

Tube diameter

50 mm

Dim

(W x H x D) 50 x 5 x 50 cm

Width

50 cm

Height

5 cm

Depth

50 cm

Weight

1.6 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 593794 Alutruss SINGLELOCK SPAC-21 Crossbar Corner 90 °

Description

Simple traverse pipe with quick-lock connectors · High-quality aluminum pipes with 50 mm diameter · Easy to set up · Lowest weight · For decoration or for the construction of frames for projection films

This text is machine translated.

More interesting products

(*All information is plus legal VAT)