• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AMD Ryzen 7 5700G 8 x 3.8 GHz Octa Core Boxed processor PC base: AMD AM4 65 W

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

AMD Ryzen 7 5700G processor 3.8 GHz 16 MB L3 box

  • AMD Ryzen 7 5700G, AMD Ryzen™ 7, socket AM4, 7 nm, AMD, 5700G, 3.8 GHz

Technical specifications

Product type

Boxed processor

AMD AM4

CPU series

AMD Ryzen 7

Processor/type

5700G

CPU type

Octa Core

Processor generation

Ryzen 5000

Processor cores (No.)

8 x

CPU speed

3.8 GHz

CPU turbo clock speed (max.)

4.6 GHz

No. of processor P cores

8

CPU performance core base clock speed

3.8 GHz

CPU performance core boost clock

4.6 GHz

Graphics card type

AMD Radeon Graphics

CPU speed

2000 MHz

Power consumption (max.)

65 W

Level 3 cache

16 MB

CPU clock rate

8 x 3.8 GHz / max. 4.6 GHz

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2851018 AMD Ryzen 7 5700G 8 x 3.8 GHz Octa Core Boxed processor PC base: AMD AM4 65 W

Description

One of the first to experience an AMD Ryzen 7 processor - incredibly powerful multi-core processing for ultimate performance.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.