• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AMD Ryzen 9 9950X3D2 16 x 4.3 GHz 16-Core WOF processor PC base: #####AMD AM5 200 W

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,145.00 / piece)
€ 1,145.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

AMD Ryzen 9 9950X3D2 Dual Edition processor 4.3 GHz 192 MB L3 box

  • AMD Ryzen™ 9 9950X3D2 4.3 GHz
  • 192 MB L3 SOCKET AM5
  • Number of cores: 16 4 nm 64-bit 200 W.
  • Maximum internal memory supported by the processor: 256 GB DDR5 SDRAM
  • Built-in graphics adapter AMD Radeon graphics
  • Box
  • This text is machine translated.

Technical specifications

  • Processor generation: AMD Ryzen 9000 Series
  • Processor Family: AMD Ryzen™ 9
  • Socket AM5
  • Processor code name: Granite Ridge AM5
  • Memory types supported by the processor: DDR5 SDRAM
  • USB version 2.0/3.2 1st Gen 2 (3.1 Gen 2)
Product type

WOF processor

#####AMD AM5

CPU series

AMD Ryzen 9

Processor/type

9950X3D2

CPU type

16-Core

Processor cores (No.)

16 x

CPU speed

4.3 GHz

CPU turbo clock speed (max.)

5.6 GHz

Graphics card type

AMD Radeon Graphics

CPU speed

2200 MHz

Power consumption (max.)

200 W

CPU clock rate

16 x 4.3 GHz / max. 5.6 GHz

No. of USB ports

5 x

Dedicated graphics card

No

Onboard graphics card

Yes

CPU cache

192 MB

UKCA

yes

Processor lithography

4 nm

ECC

yes

Maximum number of PCI Express lanes

28

Maximum internal memory supported by processor

256 GB

Cooler included

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3756398 AMD Ryzen 9 9950X3D2 16 x 4.3 GHz 16-Core WOF processor PC base: #####AMD AM5 200 W

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.