• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thermal Grizzly TG-CF-i13G CPU bracket TG-CF-i13G Aluminium

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Thermal Grizzly TG-CF-i13G CPU bracket

  • CPU mounting frame from Thermal Grizzly
  • For Intel Socket LGA-1700-Motherboards
  • Only with Intel CPUs 13. And 14. Generation compatible!
  • This text is machine translated.

Technical specifications

Product type

CPU bracket

Intel® 1700

Processor/type

TG-CF-i13G

Processor generation

13th Gen (Raptor Lake)

Material

Aluminium

Factory colour

Black

Width

51 mm

Height

6 mm

Depth

71 mm

Dim

(W x H x D) 51 x 6 x 71 mm

Weight

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3024178 Thermal Grizzly TG-CF-i13G CPU bracket TG-CF-i13G Aluminium

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.