• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AMD Ryzen 7 9800X3D 8 x 4.7 GHz Octa Core WOF processor PC base: #####AMD AM5 120 W

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 555.00 / piece)
€ 555.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AMD Ryzen 7 9800X3D Processor 4.7 GHz 104 MB L2 & L3 Box

  • AMD Ryzen™ 7 9800X3D 4.7 GHz
  • 104 MB L2 & L3 SOCKET AM5
  • Number of processor cores: 8 64-bit 120 W.
  • Maximum internal memory supported by the processor: 192 GB DDR5 SDRAM
  • Built-in graphics adapter AMD Radeon graphics
  • Box
  • This text is machine translated.

Technical specifications

  • Processor generation: AMD Ryzen 9000 Series
  • Processor Family: AMD Ryzen™ 7
  • Socket AM5
Product type

WOF processor

#####AMD AM5

CPU series

AMD Ryzen 7

Processor/type

9800X3D

CPU type

Octa Core

Processor cores (No.)

8 x

CPU speed

4.7 GHz

CPU turbo clock speed (max.)

5.2 GHz

CPU performance core base clock speed

4.7 GHz

Graphics card type

AMD Radeon Graphics

CPU speed

2200 MHz

Power consumption (max.)

120 W

CPU clock rate

8 x 4.7 GHz / max. 5.2 GHz

Keyboard layout

German, QWERTZ

Dedicated graphics card

No

Onboard graphics card

Yes

RAM type

DDR5 RAM

Min. temperature

95 °C

Onboard graphics card (version)

Not available

CPU cache

104 MB

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3345881 AMD Ryzen 7 9800X3D 8 x 4.7 GHz Octa Core WOF processor PC base: #####AMD AM5 120 W

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,208.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.