
Number
Total (€ 38.99 / piece)
€ 38.99
incl. VAT
Only 9 Piece(s) available
Highlights & Details
RC tractor with cattle transporter, sound & light, 1:24 RTR including Cow as an accessory
- Multi-functional transporter: Livestock but also other materials can be brought from A to B – with a cow included as an accessory
- Long usage times up to 30 minutes: Continuous fun with various gaming possibilities
- Real rubber tires with distinctive profile grooves: Constant traction control to ensure the best grip on the surface
Technical specifications
- Dim. Vehicle without trailer (LxWxH) 195 x 150 x 120 mm
- Main material: Plastic
- Wheels: Made from soft rubber
- Front wheels: External diameter/width 52/20mm
- Rear wheels: Outer diameter/width 70/24mm
- Drive: 2WD
- Lithium-Ion 1S 3.7V 500mAh, JST/BEC plug, 49x16x16mm, 18g
- Travel time: Up to 30 min possible, depending on the application of function
- Remote control: 6-channel, 2.4 GHz
- Range: approx. 20m
- Charger USB-cable
- Product type
RC tractor
- Functions
Driving
Lights
- Scale
1:24
- Model craft type
Agricultural vehicle
- Model version
RtR
- Engine type
Electric
- Frequency
2,4 GHz
- Age category
6 years and over
- Dim
(L x W x H) 400 x 250 x 120 mm
- Weight
565 g
- Manufacturer part #
22601
- Battery life
30 min
- Charging time
120 min
- Width
250 mm
- Height
120 mm
- Length
400 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2852530 Amewi 1:24 RC tractor Agricultural vehicle
User & Safety Instructions 2852530 Amewi 1:24 RC tractor Agricultural vehicle
User & Safety Instructions 2852530 Amewi 1:24 RC tractor Agricultural vehicle
Description
Transport cattle with a large trailer can now be played back skillfully on the inside and outside via remote control. Suitable starting from 6 years, the RC tractor provides a scale of 1:24 with a cow as an accessory in the delivery for sparkling children's eyes. This makes agriculture a real pleasure!
The large transporter can be used as a multi-functional system. In addition to livestock, which rises over the rear loading ramp and is protected while driving, other material can also be charged to the side if the safety guard is simply removed from the top. The tractor as a tractor brings everything by control from A to B. Thus, your child makes his first experiences with model construction technology along with a haptic experience. You can play it safely at any time because of rounded edges. The demo function is activated via the remote control at the touch of a button and the driving skills of the agricultural machine can be clearly demonstrated even without your own action. The trailer coupling could actually be used to couple other cars, in order to provide even more imagination when playing.
A real eye-catcher is the toy tractor solely by the distinctive red-white, but also by the smaller LED-lighting in front, top and bottom. When switched on via the remote control, they are permanently lit while driving forwards; they flash in reverse. The tracker is characterized by two extra wide rear wheels. The steering works via the slightly smaller front wheels. The tire with distinctive profile grooves is made of soft rubber, which always provide the best grip on the surface via an additional traction control. As is usual with modern agricultural machinery, the closed cab symbolizes effective protection against dust, noise and heat. Inside you can see details such as seats, steering wheel and joystick. On the outside are steps with handle and indicated rear-view mirror. A classic tractor exhaust is reproduced on the right side of the cab.
As an RTR package (ready-to-run), everything is included - except standard household batteries - that is required to take off: The Li-ion battery allows long operating times of up to 30 minutes. The USB charging cable can be used to recharge sufficient energy during breaks. Thanks to interference-free 2.4GHz remote control, it can be played parallel with buddies and different models – so the RC tractor with cattle transporter trailer is part of several agricultural technology models of the Amewi Junior Line.
Remote functions:
Forward/backward
Left/right
Light on/off
Demo function on/off
Additionally can be set manually:
Tilt, detach the trailer multi-step
Open/close the trailer sideways
Remove/insert grid
Open/close loading ramp
Adjust the height of the trailer coupling
This text is machine translated.
The large transporter can be used as a multi-functional system. In addition to livestock, which rises over the rear loading ramp and is protected while driving, other material can also be charged to the side if the safety guard is simply removed from the top. The tractor as a tractor brings everything by control from A to B. Thus, your child makes his first experiences with model construction technology along with a haptic experience. You can play it safely at any time because of rounded edges. The demo function is activated via the remote control at the touch of a button and the driving skills of the agricultural machine can be clearly demonstrated even without your own action. The trailer coupling could actually be used to couple other cars, in order to provide even more imagination when playing.
A real eye-catcher is the toy tractor solely by the distinctive red-white, but also by the smaller LED-lighting in front, top and bottom. When switched on via the remote control, they are permanently lit while driving forwards; they flash in reverse. The tracker is characterized by two extra wide rear wheels. The steering works via the slightly smaller front wheels. The tire with distinctive profile grooves is made of soft rubber, which always provide the best grip on the surface via an additional traction control. As is usual with modern agricultural machinery, the closed cab symbolizes effective protection against dust, noise and heat. Inside you can see details such as seats, steering wheel and joystick. On the outside are steps with handle and indicated rear-view mirror. A classic tractor exhaust is reproduced on the right side of the cab.
As an RTR package (ready-to-run), everything is included - except standard household batteries - that is required to take off: The Li-ion battery allows long operating times of up to 30 minutes. The USB charging cable can be used to recharge sufficient energy during breaks. Thanks to interference-free 2.4GHz remote control, it can be played parallel with buddies and different models – so the RC tractor with cattle transporter trailer is part of several agricultural technology models of the Amewi Junior Line.
Remote functions:
Forward/backward
Left/right
Light on/off
Demo function on/off
Additionally can be set manually:
Tilt, detach the trailer multi-step
Open/close the trailer sideways
Remove/insert grid
Open/close loading ramp
Adjust the height of the trailer coupling
This text is machine translated.
Features
- Multi-functional transporter: Livestock but also other materials can be brought from A to B – with a cow included as an accessory
- Long usage times up to 30 minutes: Continuous fun with various gaming possibilities
- Real rubber tires with distinctive profile grooves: Constant traction control to ensure the best grip on the surface
- RTR package (Ready-to-Run) inc. Remote control, battery and charger
- Trailer dome height adjustable
- Demo-function by push button
- LED lighting at the front top, at the bottom in white
- Effective acoustics
- Manual trim for track maintenance is possible
- Child-friendly, interference-free remote control
- Usage reliability due to rounded edges
Scope of delivery
- Model
- Radio control
- Accumulator
- Charging cable
- OPERATING INSTRUCTIONS DE/EN/FR/IT
Hints
2x 1.5V AAA batteries for the remote control
Small cross-head screwdriver for opening/closing the battery compartment
































