
Highlights & Details
2-in-1 set chain dredger & dumper 1:18 RTR, excavator with metal bucket
- Chain excavators:
- RTR-Set (Ready-to-Run) incl. remote control, battery, charging cable
- Child-friendly look in a distinctive yellow-black
- Interference-free 2.4 GHz system
- Remote functions: Forward, backward, left, right, 350°-rotation of the superstructure, Boom and spoon up/down, light on/off
- Demo function
- Bucket made of metal
- LED lighting
- Rubber chains
- Long travel time of up to 20 minutes
- Replaceable batteries for long-lasting driving pleasure
- Comfortable battery charging via USB-cable
- Features – dumper:
- RTR-Set (Ready-to-Run) incl. remote control, battery, charging cable
- Child-friendly look in a distinctive yellow-black
- Remote control functions: Forward, backward, left, right, Mulde up/down
- Interference-free 2.4 GHz system
- LED lighting
- Rubber tyres
- Manual trim of the front wheels is possible
- Long travel time of up to 20 minutes
- Replaceable batteries for long-lasting driving pleasure
- Comfortable battery charging via USB-cable
Technical specifications
- Technical data – dumper:
- Scale 1:1:18
- Length: 281 mm
- Width 112 mm
- Height: 139 mm
- Weight: 630 g
- Main material: Plastic
- Battery:Li-Ion 1S 3.7V 500mAh, HBX-plug, 52x14mm, 18g
- Travel time: Up to 20 min
- Remote control: 6 channels, 2.4 GHz
- Range: approx. 25m
- Charger USB-cable
- Charge time 60-120 min
- Technical data – Chain excavators:
- Scale 1:1:18
- Length: 434 mm
- Width 124 mm
- Height: 228 mm
- Weight: 660 g
- Main material: Plastic
- Battery:Li-Ion 1S 3.7V 500mAh, HBX-plug, 52x14mm, 18g
- Travel time: Up to 20 min
- Remote control: 16 channels, 2.4 GHz
- Range: approx. 25m
- Charger USB-cable
- Charge time 60-120 min
- Product type
Construction plant
- Motor type
Brushed
- Functions
Driving
Bucket tilting
Bucket raising/lowering
Swing motor
Lighting
Load area raising/lowering
- Scale
1:18
- Model craft type
Heavy-duty vehicle
HGV
- Model version
RtR
- Engine type
Electric
- Frequency
2,4 GHz
- Features
Incl. light effects
Incl. battery and charging cable
- Age category
6 years and over
- Manufacturer part #
22713
- Battery life
20 min
- Charging time
120 min
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3527491 Amewi 1:18 Construction plant Heavy-duty vehicle, HGV Incl. light effects, Incl. battery and charging cable
Description
This text is machine translated.
Scope of delivery
- 2x Model
- 2x remote control
- 2 x batteries
- 2x charging cable
- Instructions DE/EN
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 131.76*
What kind of RC Tractors & Heavy Duty Vehicles are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































