
Highlights & Details
Drift Muscle Car 4WD 1:20 RTR black with under-floor lighting
- Switchable underbody lighting: Lends a unique style and enriches the driving experience with cool show effects while drifting
- LED lighting: Underlines the sporty character and provides the right atmosphere in dark rooms or outside at dusk
- Additional wheels with rubber tires: The model can be quickly converted into a rapid racing car
Technical specifications
- Main material: Plastic
- Battery: Li-Ion 1S 3.7V 500mAh, HBX-plug, 50x14mm (round), 19g
- Remote control: 3-channel 2.4 GHz pistol
- Range: 30m
- Charger USB-cable
- Charging time 90 min
- Product type
RC model car for beginners
- Dim
(L x W x H) 198 x 85 x 60 mm
- Model craft type
Sports car
- Drive
4WD
- Battery life
20 min
- Frequency
2,4 GHz
- Speed (max.)
15 km/h
- Weight
226 g
- Manufacturer part #
21110
- Factory colour
Black
- Charging time
120 min
- Scale
1:20
- Model version
RtR
- Engine type
Electric
- Width
85 mm
- Height
60 mm
- Length
198 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3360646 Amewi 21110 Drift Muscle 1:20 RC model car for beginners Electric Sports car 4WD
User & Safety Instructions 3360646 Amewi 21110 Drift Muscle 1:20 RC model car for beginners Electric Sports car 4WD
Description
The complete set also contains four rubber tires with rims, which can be mounted in a jiffy. Thus the agile drifter becomes a fast racing vehicle, which rushes over the track at up to 15 km/h. Whether you drift around the supplied pylons with friends or master any other obstacle with the rubber tires - these carriages offer versatile possibilities. Thanks to the interference-free 2.4 GHz system can be driven simultaneously with several vehicles and experience real racing ACTION. Pure driving fun is possible with this complete set.
This text is machine translated.
Features
- RTR-Version (Ready-to-Run) incl. remote control, battery and charging cable
- Interference-free 2.4 GHz system
- Suitable Li-Ion rechargeable battery for long drives
- Proportional throttle control
- 4WD-drive
- Up to 15km/h top speed
- Drift wheels with hard plastic tires
- Manual trim of the front wheels is possible
- Six pylons are supplied
Scope of delivery
- Model
- Radio control
- Accumulator
- Charging cable
- 6x Pylon
- 4x tires/rims with rubber cover
- Screwdrivers
- Instructions DE/EN
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 103.96*
What kind of RC Model Cars are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































