
Number
Total (€ 93.99 / piece)
€ 93.99
incl. VAT
Only 2 Piece(s) available
Highlights & Details
RC 1:24 RC cat 745 articulated truck
- Full driving and steering functionAutomatic demo functionLED lightSound functionPneumatic tire
Technical specifications
- 7.4V 600mAh 2S Li-Ion battery (included)2x AAA battery (included)
- Product type
RC scale model for beginners
- Scale
1:24
- Model craft type
Heavy-duty vehicle
- Model version
RtR
- Engine type
Electric
- Frequency
2,4 GHz
- Age category
8 years and over
- Dim
(L x W x H) 440 x 135 x 150 mm
- Manufacturer part #
37025004
- Battery life
40 min
- Charging time
210 min
- Model
cat 745 Articulated Truck
- Width
135 mm
- Height
150 mm
- Length
440 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2617682 Carrera RC cat 745 Articulated Truck 1:24 RC scale model for beginners Heavy-duty vehicle
User & Safety Instructions
User & Safety Instructions 2617682 Carrera RC cat 745 Articulated Truck 1:24 RC scale model for beginners Heavy-duty vehicle
Description
With a lot of cargo over the construction siteWith the Carrera RC CAT 745 articulated dumper truck, site managers from 8 years of age are ready for use on the construction site at home. The dumper with a length of approx. 44 cm creates a lot of material from one place to another – no matter whether sand has to be transported on the playground or the cuddly animals need a ride in the children's room. The tilt recess is thereby controlled very easily via the remote control.Large dump with plenty of spaceThanks to LED lighting, it is also used at night and the sound function provides for even more fun on the construction site. cat 745 is in use for up to 40 minutes thanks to the Li-Ion rechargeable battery. Over the construction site it zokes fully loaded with a speed of 3 km/h, finally safety is done. The licensed model looks exactly like the big role models on the construction site and is thus a real eye-catcher for fans of all ages.
This text is machine translated.
This text is machine translated.
Scope of delivery
- cat 745 Articulated Truck
- Radio control
- USB charging cable
- Accumulator
- Batteries
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 204.96*


















































