
Number
Total (€ 124.99 / piece)
€ 124.99
incl. VAT
Only 3 Piece(s) available
Highlights & Details
1:87 VW T1 Bus Kastenw.inkl.Autoanh.100%
- With LED-lighting front and rear
- Quick charging via transmitter (30 min)
- Trim for control
- Very small turning circle
- Detailed painting and printing
- Fully proportional
Technical specifications
- Type
VW T1 Bus box wagon with car trailer
- Product type
RC model car
- Model craft type
Bus
- Features
Incl. batteries and charger
- Motor type
Brushed
- Recommended minimum age
8 years
- Battery life
60 min
- Frequency
2,4 GHz
- Manufacturer part #
500504166
- Charging time
30 min
- Scale
1:87
- Model version
100% RtR
- Engine type
Electric
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3412151 Carson Modellsport 500504166 VW T1 Bus Kastenwagen mit Autoanhänger 1:87 RC model car Electric Bus Incl. batteries and c
Description
Immerse yourself in a world of nostalgia and freedom… This is possible with the remote-controlled VW T1 box car with a 1:87 scale car trailer. The ready to drive model in the set contains everything, WAS you need to get started right away. The 2.4 GHz remote control with charging connection enables an easy handling and fast charging and the powerful 3.7V/75mAh Li ion battery provides for a long-lasting driving pleasure. Thanks to its detailed design and nostalgic artwork, the T1 model is a unique collector's piece. The set including storage cabinet and 4 AAA transmitter batteries, car trailer, remote control and battery completes the adventure perfectly.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Ready to drive model 100% RTR
- 2.4 GHz remote control with charging port
- Li-Ion 3.7V/75mAh battery
- 4x AAA transmitter batteries
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 235.96*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































